Part Details for TMS27C256-120JL by Texas Instruments
Overview of TMS27C256-120JL by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for TMS27C256-120JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | EPROM, 32K x 8, 28 Pin, Ceramic, DIP | 3 |
|
$7.0000 / $10.5000 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 28 Pin, Ceramic, DIP | 5 |
|
$3.6300 / $7.2600 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 28 Pin, Ceramic, DIP | 22 |
|
$7.0000 / $10.5000 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 28 Pin, Ceramic, DIP | 20 |
|
$7.0000 / $10.5000 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 28 Pin, Ceramic, DIP | 1 |
|
$13.6384 | Buy Now |
Part Details for TMS27C256-120JL
TMS27C256-120JL CAD Models
TMS27C256-120JL Part Data Attributes
|
TMS27C256-120JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C256-120JL
Texas Instruments
262 144-Bitprogrammable Read-Only Memory 28-CDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.907 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27C256-120JL
This table gives cross-reference parts and alternative options found for TMS27C256-120JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C256-120JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8606306XA | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | TMS27C256-120JL vs 5962-8606306XA |
M27C256B-12F1X | 32KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | TMS27C256-120JL vs M27C256B-12F1X |
TMS27C256-120JL4 | 32KX8 UVPROM, 120ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | TMS27C256-120JL vs TMS27C256-120JL4 |
TMS27C256-12JE | 32KX8 UVPROM, 120ns, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Texas Instruments | TMS27C256-120JL vs TMS27C256-12JE |
M27C256B-12XF7X | 32KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | TMS27C256-120JL vs M27C256B-12XF7X |
FM27C256QE120 | UVPROM, 32KX8, 120ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Fairchild Semiconductor Corporation | TMS27C256-120JL vs FM27C256QE120 |
TMS27C256-12JL4 | 32KX8 UVPROM, 120ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | TMS27C256-120JL vs TMS27C256-12JL4 |
NM27C256Q120 | 32KX8 UVPROM, 120ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | TMS27C256-120JL vs NM27C256Q120 |
AT27C256R-12DC | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | TMS27C256-120JL vs AT27C256R-12DC |
AM27C256-125DIB | UVPROM, 32KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C256-120JL vs AM27C256-125DIB |