Part Details for TMS27C512JL by Texas Instruments
Overview of TMS27C512JL by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Healthcare
Price & Stock for TMS27C512JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 6 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 1 |
|
$2.2500 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 6 |
|
$4.8486 / $6.6117 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 37 |
|
$7.4000 / $12.0000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 20 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 8 |
|
$8.8000 / $12.0000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 103 |
|
$7.4000 / $12.0000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 5 |
|
$8.8000 / $12.0000 | Buy Now |
Part Details for TMS27C512JL
TMS27C512JL CAD Models
TMS27C512JL Part Data Attributes
|
TMS27C512JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C512JL
Texas Instruments
524 288-Bit Programmable Read-Only Memory 28-CDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.907 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27C512JL
This table gives cross-reference parts and alternative options found for TMS27C512JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C512JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C512-25JE4 | 64KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | TMS27C512JL vs TMS27C512-25JE4 |
AT27C512R-25DI | UVPROM, 64KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | TMS27C512JL vs AT27C512R-25DI |
AM27C512L-255DCB | UVPROM, 64KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C512JL vs AM27C512L-255DCB |
AM27C512L-255DI | UVPROM, 64KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C512JL vs AM27C512L-255DI |
5962-8764803XC | UVPROM, 64KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | TMS27C512JL vs 5962-8764803XC |
AM27C512DE | UVPROM, 64KX8, 250ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | TMS27C512JL vs AM27C512DE |
TMS27C512JL4 | 64KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | TMS27C512JL vs TMS27C512JL4 |
AT27LV512R-25DC | UVPROM, 64KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | TMS27C512JL vs AT27LV512R-25DC |
QD27513-25 | UVPROM, 64KX8, 250ns, NMOS, CDIP28, CERDIP-28 | Intel Corporation | TMS27C512JL vs QD27513-25 |
AM27512-25DE | UVPROM, 64KX8, 250ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | TMS27C512JL vs AM27512-25DE |