Part Details for TMS320C25FNLR by Texas Instruments
Overview of TMS320C25FNLR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C25FNLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C25FNLR-ND
|
DigiKey | IC DSP 68-PLCC Min Qty: 8 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
368 In Stock |
|
$42.1600 | Buy Now |
DISTI #
TMS320C25FNLR-ND
|
DigiKey | IC DSP 68-PLCC Min Qty: 8 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$41.2746 | Buy Now |
DISTI #
595-TMS320C25FNLR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Signal Processors 68-PLCC 0 to 70 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 16 Bit, 68 Pin, Plastic, PLCC | 200 |
|
$35.6500 / $46.0000 | Buy Now |
|
Rochester Electronics | TMS320C25 TMS320, Digital Signal Processors RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 368 |
|
$36.1800 / $42.5700 | Buy Now |
|
ComSIT USA | SECOND GENERATION DIGITAL SIGNAL PROCESSORS Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40.96MHz, CMOS, PQCC68 RoHS: Not Compliant | Europe - 1030 |
|
RFQ |
Part Details for TMS320C25FNLR
TMS320C25FNLR CAD Models
TMS320C25FNLR Part Data Attributes:
|
TMS320C25FNLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C25FNLR
Texas Instruments
Digital Signal Processors 68-PLCC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1987-01-01 | |
Additional Feature | PID CONTROL; 256 WORDS DATA/PROG RAM | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40.96 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e4 | |
Length | 24.23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 544 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 185 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C25FNLR
This table gives cross-reference parts and alternative options found for TMS320C25FNLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C25FNLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C25FNA | Digital Signal Processors 68-PLCC -40 to 85 | Texas Instruments | TMS320C25FNLR vs TMS320C25FNA |
TMS320C25FNL | Digital Signal Processors 68-PLCC 0 to 70 | Texas Instruments | TMS320C25FNLR vs TMS320C25FNL |
TMS320C25FNAR | Digital Signal Processors 68-PLCC -40 to 85 | Texas Instruments | TMS320C25FNLR vs TMS320C25FNAR |