-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 200 MIPS, FPU, 260 KB RAM, EMIF 179-NFBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMS320C28343ZAYT-ND
|
DigiKey | C2000 32-BIT MCU WITH 200 MIPS, Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9942 / $15.7800 | Buy Now |
DISTI #
595-TMS320C28343ZAYT
|
Mouser Electronics | 32-bit Microcontrollers - MCU C2000™ 32-bit MCU with 200 MIPS, FPU, 260 KB RAM, EMIF 179-NFBGA -40 to 105 RoHS: Compliant | 57 |
|
$9.9900 / $15.7800 | Buy Now |
|
Ameya Holding Limited | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C28343ZAYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C28343ZAYT
Texas Instruments
C2000™ 32-bit MCU with 200 MIPS, FPU, 260 KB RAM, EMIF 179-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, BGA179,14X14,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-10-16 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3V | |
Address Bus Width | 20 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 150 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B179 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 88 | |
Number of Terminals | 179 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA179,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 266240 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.4 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.16 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320C28343ZAYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C28343ZAYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430G2755IDA38 | 16 MHz MCU with 32KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85 | Texas Instruments | TMS320C28343ZAYT vs MSP430G2755IDA38 |
TMS320C28343ZHHT | C2000™ 32-bit MCU with 200 MIPS, FPU, 260 KB RAM, EMIF 179-BGA MICROSTAR 0 to 0 | Texas Instruments | TMS320C28343ZAYT vs TMS320C28343ZHHT |
MSP430G2755IDA38R | 16 MHz MCU with 32KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85 | Texas Instruments | TMS320C28343ZAYT vs MSP430G2755IDA38R |