Part Details for TMS320C51PQ by Texas Instruments
Overview of TMS320C51PQ by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C51PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C51PQ-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 16-BIT Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1872 In Stock |
|
$19.5900 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 16 Bit, 132 Pin, Plastic, QFP | 22 |
|
$21.1680 / $23.5200 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 132 Pin, Plastic, QFP | 4 |
|
$25.2300 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 132 Pin, Plastic, QFP | 4 |
|
$41.3958 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 132 Pin, Plastic, QFP | 196 |
|
$20.1840 / $25.2300 | Buy Now |
|
Rochester Electronics | TMS320C51 - Digital Signal Processor, 16-Bit Size, 16-Ext Bit, PQFP132 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1872 |
|
$16.8200 / $19.7800 | Buy Now |
Part Details for TMS320C51PQ
TMS320C51PQ CAD Models
TMS320C51PQ Part Data Attributes:
|
TMS320C51PQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C51PQ
Texas Instruments
Digital Signal Processors 132-BQFP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 1K WORDS DATA/PROG RAM | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 2080 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |