Microcontrollers and Processors
TMS320C542PGE2-40
Texas Instruments
Description: Digital Signal Processor 144-LQFP

Overview of TMS320C542PGE2-40 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMS320C542PGE2-40 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ

CAD Models for TMS320C542PGE2-40 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS320C542PGE2-40 by Texas Instruments

TMS320C542PGE2-40
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LFQFP, QFP144,.87SQ,20
Pin Count
144
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
23
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
20 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e4
Length
20 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
Number of External Interrupts
5
Number of Serial I/Os
Number of Terminals
144
Number of Timers
1
On Chip Data RAM Width
16
On Chip Program ROM Width
16
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (words)
5120
ROM Programmability
MROM
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. TMS320C542PGE2-40
    Texas Instruments
    Digital Signal Processor 144-LQFP
    VS

Alternate Parts for TMS320C542PGE2-40

This table gives cross-reference parts and alternative options found for TMS320C542PGE2-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C542PGE2-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS320VC5506PGE Low power C55x fixed point DSP - 108MHz 144-LQFP -40 to 85 Texas Instruments TMS320C542PGE2-40 vs TMS320VC5506PGE

Related Parts for TMS320C542PGE2-40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320C542PGE2-40 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320C542PGE2-40 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320C542PGE2-40 would you like to use for your alert(s)?
  • Please alert me when TMS320C542PGE2-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320C542PGE2-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320C542PGE2-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320C542PGE2-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320C542PGE2-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320C542PGE2-40 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: