Microcontrollers and Processors
TMS320C6205DGHK200
Texas Instruments
Description: Fixed-Point Digital Signal Processor 288-BGA MICROSTAR 0 to 90

Overview of TMS320C6205DGHK200 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TMS320C6205DGHK200 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS320C6205DGHK200 by Texas Instruments

TMS320C6205DGHK200
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
LFBGA, BGA288,19X19,32
Pin Count
288
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
Barrel Shifter
NO
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
200 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PBGA-B288
JESD-609 Code
e0
Length
16 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
4
Number of External Interrupts
4
Number of Terminals
288
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
90 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA288,19X19,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
RAM (words)
16384
Seated Height-Max
1.4 mm
Supply Voltage-Max
1.57 V
Supply Voltage-Min
1.43 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
16 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. TMS320C6205DGHK200
    Texas Instruments
    Fixed-Point Digital Signal Processor 288-BGA MICROSTAR 0 to 90
    VS

Alternate Parts for TMS320C6205DGHK200

This table gives cross-reference parts and alternative options found for TMS320C6205DGHK200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6205DGHK200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS320C6205DGWT200 Fixed-Point Digital Signal Processor 288-NFBGA 0 to 90 Texas Instruments TMS320C6205DGHK200 vs TMS320C6205DGWT200
TMS320C6205DZHK200 Fixed-Point Digital Signal Processor 288-BGA MICROSTAR 0 to 90 Texas Instruments TMS320C6205DGHK200 vs TMS320C6205DZHK200
Part Number Description Manufacturer Compare
TMS320C6205GWT200 Fixed-Point Digital Signal Processor 288-NFBGA 0 to 90 Texas Instruments TMS320C6205DGHK200 vs TMS320C6205GWT200
TMS320C6205GWTA200 Fixed-Point Digital Signal Processor 288-NFBGA -40 to 105 Texas Instruments TMS320C6205DGHK200 vs TMS320C6205GWTA200
TMS320C6205ZWT200 Fixed-Point Digital Signal Processor 288-NFBGA 0 to 90 Texas Instruments TMS320C6205DGHK200 vs TMS320C6205ZWT200
TMS320C6205GHKA-200 32-BIT, 200MHz, OTHER DSP, PBGA288, 16 X 16 MM, PLASTIC, BGA-288 Texas Instruments TMS320C6205DGHK200 vs TMS320C6205GHKA-200
TMS320C6205DGWT200 Fixed-Point Digital Signal Processor 288-NFBGA 0 to 90 Texas Instruments TMS320C6205DGHK200 vs TMS320C6205DGWT200
TMS320C6205ZHKA200 Fixed-Point Digital Signal Processor 288-BGA MICROSTAR Texas Instruments TMS320C6205DGHK200 vs TMS320C6205ZHKA200
TMS320C6205GHK-200 32-BIT, 200MHz, OTHER DSP, PBGA288, 16 X 16 MM, PLASTIC, BGA-288 Texas Instruments TMS320C6205DGHK200 vs TMS320C6205GHK-200
TMS320C6205TBD-200 32-BIT, 200MHz, OTHER DSP, BGA, 16 X 16 MM PACKAGE Texas Instruments TMS320C6205DGHK200 vs TMS320C6205TBD-200
TMS320C6205GHK200 Fixed-Point Digital Signal Processor 288-BGA MICROSTAR 0 to 90 Texas Instruments TMS320C6205DGHK200 vs TMS320C6205GHK200
TMS320C6205DZHK200 Fixed-Point Digital Signal Processor 288-BGA MICROSTAR 0 to 90 Texas Instruments TMS320C6205DGHK200 vs TMS320C6205DZHK200

Related Parts for TMS320C6205DGHK200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320C6205DGHK200 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320C6205DGHK200 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320C6205DGHK200 would you like to use for your alert(s)?
  • Please alert me when TMS320C6205DGHK200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320C6205DGHK200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320C6205DGHK200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320C6205DGHK200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320C6205DGHK200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320C6205DGHK200 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: