Microcontrollers and Processors
TMS320C6415TBCLZW7
Texas Instruments
Description: Fixed-Point Digital Signal Processor 532-FC/CSP 0 to 90

Overview of TMS320C6415TBCLZW7 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMS320C6415TBCLZW7 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS320C6415TBCLZW7 by Texas Instruments

TMS320C6415TBCLZW7
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
CSP
Package Description
FBGA, BGA532,26X26,32
Pin Count
532
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
20
Barrel Shifter
NO
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
75 MHz
External Data Bus Width
64
Format
FIXED POINT
Integrated Cache
YES
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PBGA-B532
JESD-609 Code
e1
Length
23 mm
Low Power Mode
YES
Moisture Sensitivity Level
4
Number of DMA Channels
64
Number of External Interrupts
4
Number of Terminals
532
Number of Timers
3
On Chip Program ROM Width
8
Operating Temperature-Max
90 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA532,26X26,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
3.25 mm
Supply Voltage-Max
1.24 V
Supply Voltage-Min
1.16 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
23 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. TMS320C6415TBCLZW7
    Texas Instruments
    Fixed-Point Digital Signal Processor 532-FC/CSP 0 to 90
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320C6415TBCLZW7 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320C6415TBCLZW7 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320C6415TBCLZW7 would you like to use for your alert(s)?
  • Please alert me when TMS320C6415TBCLZW7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320C6415TBCLZW7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320C6415TBCLZW7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320C6415TBCLZW7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320C6415TBCLZW7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320C6415TBCLZW7 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: