Part Details for TMS320C6416EZLZ6E3 by Texas Instruments
Overview of TMS320C6416EZLZ6E3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C6416EZLZ6E3
TMS320C6416EZLZ6E3 CAD Models
TMS320C6416EZLZ6E3 Part Data Attributes
|
TMS320C6416EZLZ6E3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6416EZLZ6E3
Texas Instruments
IC 64-BIT, 75.75 MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-532, Digital Signal Processor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | HFBGA, | |
Pin Count | 532 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.75 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
Length | 23 mm | |
Low Power Mode | YES | |
Number of Terminals | 532 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.44 V | |
Supply Voltage-Min | 1.36 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6416EZLZ6E3
This table gives cross-reference parts and alternative options found for TMS320C6416EZLZ6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6416EZLZ6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6416TBGLZA6 | C64x fixed point DSP- up to 850MHz, McBSP, PCI, VCP/TCP 532-FCBGA -40 to 105 | Texas Instruments | TMS320C6416EZLZ6E3 vs TMS320C6416TBGLZA6 |
SM32C6416TGLZA7EP | 64-BIT, 100MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416EZLZ6E3 vs SM32C6416TGLZA7EP |
TMS320C6416TZLZ1 | 64-BIT, 75MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416EZLZ6E3 vs TMS320C6416TZLZ1 |
TMS320TCI100BQCLZA | 64-BIT, 850MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416EZLZ6E3 vs TMS320TCI100BQCLZA |
TMS320C6415TBGLZ8 | Fixed-Point Digital Signal Processor 532-FCBGA 0 to 90 | Texas Instruments | TMS320C6416EZLZ6E3 vs TMS320C6415TBGLZ8 |
TMS320C6416TGLZ6 | 64-BIT, 75MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416EZLZ6E3 vs TMS320C6416TGLZ6 |
TMS32C6416DGLZ5E0 | Fixed-Point Digital Signal Processor 532-FCBGA | Texas Instruments | TMS320C6416EZLZ6E3 vs TMS32C6416DGLZ5E0 |
TMS320C6416TGLZ7 | 64-BIT, 75MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416EZLZ6E3 vs TMS320C6416TGLZ7 |
TMS320TCI100ZLZA6 | 64-BIT, 75.19MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416EZLZ6E3 vs TMS320TCI100ZLZA6 |
TMS320TCI100QGLZA | 64-BIT, 850MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416EZLZ6E3 vs TMS320TCI100QGLZA |