Part Details for TMS320C6654CZH7 by Texas Instruments
Overview of TMS320C6654CZH7 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320C6654CZH7 | Texas Instruments | 1 core fixed and floating point low power 750/850 MHz digital signal processor 625-FCBGA 0 to 85 |
Price & Stock for TMS320C6654CZH7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS320C6654CZH7-ND
|
DigiKey | TMS320C6654CZH7 Min Qty: 60 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$51.1737 | Buy Now |
DISTI #
595-TMS320C6654CZH7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC High performance single-core C66x fixed and floating-point DSP- up to 850MHz 625-FCBGA 0 to 85 RoHS: Compliant | 2 |
|
$50.8900 / $57.2100 | Buy Now |
Part Details for TMS320C6654CZH7
TMS320C6654CZH7 CAD Models
TMS320C6654CZH7 Part Data Attributes
|
TMS320C6654CZH7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6654CZH7
Texas Instruments
High performance single-core C66x fixed and floating-point DSP- up to 850MHz 625-FCBGA 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-625 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-05-19 | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B625 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 625 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.99 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |