Microcontrollers and Processors
TMS320C6672ACYP25
Texas Instruments
Description: High performance dual-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA 0 to 85

Overview of TMS320C6672ACYP25 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TMS320C6672ACYP25 Texas Instruments 2 core fixed and floating point digital signal processor 841-FCBGA 0 to 85

Price & Stock for TMS320C6672ACYP25 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-30473-5-ND
DigiKey IC DSP FIX/FLOAT POINT 841FCBGA Min Qty: 44 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 44 $234.1939
$234.1939 Buy Now
DISTI # 595-MS320C6672ACYP25
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC Multicore Fix/Float Pt Dig Sig Proc RoHS: Compliant 0
  • 44 $217.0300
$217.0300 Order Now

CAD Models for TMS320C6672ACYP25 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMS320C6672ACYP25 by Texas Instruments

TMS320C6672ACYP25
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
FCBGA-841
Pin Count
841
Reach Compliance Code
compliant
ECCN Code
5A991.B.4.A
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Address Bus Width
16
Barrel Shifter
NO
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
350 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
Internal Bus Architecture
SINGLE
JESD-30 Code
S-PBGA-B841
JESD-609 Code
e1
Length
24 mm
Low Power Mode
YES
Moisture Sensitivity Level
4
Number of DMA Channels
144
Number of Terminals
841
Number of Timers
10
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA841,29X29,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
RAM (words)
16384
ROM Programmability
MROM
Seated Height-Max
3.39 mm
Supply Voltage-Max
1.155 V
Supply Voltage-Min
1.045 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
24 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. TMS320C6672ACYP25
    Texas Instruments
    High performance dual-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA 0 to 85
    VS

Alternate Parts for TMS320C6672ACYP25

This table gives cross-reference parts and alternative options found for TMS320C6672ACYP25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6672ACYP25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS320C6672ACYP High performance dual-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA 0 to 85 Texas Instruments TMS320C6672ACYP25 vs TMS320C6672ACYP
TMS320C6672ACYPA High performance dual-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA -40 to 100 Texas Instruments TMS320C6672ACYP25 vs TMS320C6672ACYPA
Part Number Description Manufacturer Compare
TMS320C6672ACYP High performance dual-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA 0 to 85 Texas Instruments TMS320C6672ACYP25 vs TMS320C6672ACYP
TMS320C6672ACYPA High performance dual-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA -40 to 100 Texas Instruments TMS320C6672ACYP25 vs TMS320C6672ACYPA

Related Parts for TMS320C6672ACYP25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320C6672ACYP25 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320C6672ACYP25 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320C6672ACYP25 would you like to use for your alert(s)?
  • Please alert me when TMS320C6672ACYP25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320C6672ACYP25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320C6672ACYP25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320C6672ACYP25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320C6672ACYP25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320C6672ACYP25 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: