-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6975
|
Newark | Dsp, Float-Point, C6711, 200Mhz, 272Bga, Dsp Type:Floating Point, No. Of Bits:32Bit, Frequency:200Mhz, Flash Memory Size:-, Dsp Case Style:Bga, No. Of Pins:272Pins, No. Of I/O S:5I/O S, No. Of Mips:-, Embedded Interface Type:Hpi, Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320C6711DZDP200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$29.4100 / $35.1600 | Buy Now |
DISTI #
2156-TMS320C6711DZDP200-ND
|
DigiKey | IC DSP FLOATING-POINT 272-BGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1210 In Stock |
|
$22.8800 | Buy Now |
DISTI #
296-19389-ND
|
DigiKey | IC DSP FLOATING-POINT 272-BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
137 In Stock |
|
$22.0736 / $30.8700 | Buy Now |
DISTI #
595-S320C6711DZDP200
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Floating-Pt Dig Sig Proc RoHS: Compliant | 28 |
|
$22.0700 / $30.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$9.0000 / $12.0000 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | 5 |
|
$12.0000 / $16.0000 | Buy Now | |
|
Quest Components | 67 |
|
$26.7104 / $31.4240 | Buy Now | |
|
Rochester Electronics | TMS320C6711 - Digital Signal Processors, Floating Point, 32-Bit Size, 32-Ext Bit, 200MHz, PBGA272 RoHS: Compliant Status: Active Min Qty: 1 | 1210 |
|
$19.6300 / $23.1000 | Buy Now |
|
Ameya Holding Limited | TMS320C6711DZDP200, 32bit 数字信号处理器, 200MHz RAM, 272针 BGA封装 | 18001 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C6711DZDP200
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6711DZDP200
Texas Instruments
C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 4 | |
Number of Terminals | 272 | |
Number of Timers | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.57 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320C6711DZDP200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6711DZDP200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6711DGDP200 | C67x floating-point DSP- up to 250MHz, McBSP, 32-Bit EMIFA 272-BGA 0 to 90 | Texas Instruments | TMS320C6711DZDP200 vs TMS320C6711DGDP200 |