-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24957-ND
|
DigiKey | IC FLOATING POINT DSP 144-HTQFP Min Qty: 60 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.4088 | Buy Now |
DISTI #
595-S320C6722BRFP200
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Floating-Point Dig Signal Proc RoHS: Compliant | 59 |
|
$15.4800 / $19.7500 | Buy Now |
|
Rochester Electronics | TMS320C6722 - Digital Signal Processors, Floating Point, 32-Bit Size, 32-Ext Bit, 25MHz, PQFP144 RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$11.5500 / $13.5900 | Buy Now |
|
Ameya Holding Limited | IC FLOATING POINT DSP 144-HTQFP | 3427 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C6722BRFP200
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6722BRFP200
Texas Instruments
C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 32 BIT FLOATING POINT; ALSO REQUIRES 3.3 I/O SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 16 | |
Number of Terminals | 144 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP144,.9SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320C6722BRFP200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6722BRFP200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6726BRFP266 | C67x floating-point DSP- up to 266MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90 | Texas Instruments | TMS320C6722BRFP200 vs TMS320C6726BRFP266 |
TMX320C6726RFP | Floating-Point Digital Signal Processor 144-HTQFP | Texas Instruments | TMS320C6722BRFP200 vs TMX320C6726RFP |
TMS320C6722BRFP250 | C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90 | Texas Instruments | TMS320C6722BRFP200 vs TMS320C6722BRFP250 |
TMSDC6722BRFPA225 | C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP -40 to 105 | Texas Instruments | TMS320C6722BRFP200 vs TMSDC6722BRFPA225 |
TMS320C6722RFP200 | 32-BIT, 25MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-144 | Texas Instruments | TMS320C6722BRFP200 vs TMS320C6722RFP200 |
TMS320C6726RFPA225 | IC 32-BIT, 25 MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-144, Digital Signal Processor | Texas Instruments | TMS320C6722BRFP200 vs TMS320C6726RFPA225 |
TMX320C6722RFP | Floating-Point Digital Signal Processor 144-HTQFP | Texas Instruments | TMS320C6722BRFP200 vs TMX320C6722RFP |
TMS320C6726RFP250 | 32-BIT, 25MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-144 | Texas Instruments | TMS320C6722BRFP200 vs TMS320C6726RFP250 |
TMS320C6722RFP250 | 32-BIT, 25MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, HTQFP-144 | Texas Instruments | TMS320C6722BRFP200 vs TMS320C6722RFP250 |