-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64-BIT, 50MHz, OTHER DSP, PBGA361, 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-361
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C6748BZCE4-ND
|
DigiKey | DSP, 32-BIT SIZE, 64-EXT BIT, 50 Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
849 In Stock |
|
$19.9500 | Buy Now |
|
Rochester Electronics | TMS320C6748 - Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 50MHz, PBGA361 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 849 |
|
$17.1200 / $20.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C6748BZCE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6748BZCE4
Texas Instruments
64-BIT, 50MHz, OTHER DSP, PBGA361, 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-361
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-361 | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 24 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 361 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320C6748BZCE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6748BZCE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6748EZCED4 | Low power C674x floating-point DSP- 456MHz, SATA 361-NFBGA -40 to 90 | Texas Instruments | TMS320C6748BZCE4 vs TMS320C6748EZCED4 |
TMS320C6748BZCED4 | Fixed/Floating Point Digital Signal Processor 361-NFBGA -40 to 90 | Texas Instruments | TMS320C6748BZCE4 vs TMS320C6748BZCED4 |
TMS320C6748BZCED4E | Fixed/Floating Point Digital Signal Processor 361-NFBGA -40 to 90 | Texas Instruments | TMS320C6748BZCE4 vs TMS320C6748BZCED4E |
TMS320C6748EZCED4E | Low power C674x floating-point DSP- 456MHz, SATA 361-NFBGA -40 to 90 | Texas Instruments | TMS320C6748BZCE4 vs TMS320C6748EZCED4E |