Part Details for TMS320C6748EZWT3 by Texas Instruments
Overview of TMS320C6748EZWT3 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6748EZWT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42945-ND
|
DigiKey | IC DSP FIX/FLOAT POINT 361NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
578 In Stock |
|
$13.8542 / $20.0600 | Buy Now |
DISTI #
595-TMS320C6748EZWT3
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt Dgtl Sigl Processor RoHS: Compliant | 84 |
|
$13.7600 / $20.0600 | Buy Now |
|
Ameya Holding Limited | NFBGA 361/0 to 90°C/Fixed/Floating Point Digital Signal Processor | 2058 |
|
RFQ | |
|
Chip1Cloud | IC DSP FIX/FLOAT POINT 361NFBGA | 8600 |
|
RFQ | |
|
Chips Pulse Industry Limited | PBGA-361 TI MCU RoHS Purchase Online, Ship Immediately | 2 |
|
$21.8628 / $22.5168 | Buy Now |
|
LCSC | PBGA-361 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS | 2 |
|
$24.2920 / $25.0187 | Buy Now |
|
Perfect Parts Corporation | 806 |
|
RFQ | ||
|
Win Source Electronics | IC DSP FIX/FLOAT POINT 361NFBGA | 16000 |
|
$18.8410 / $28.2610 | Buy Now |
Part Details for TMS320C6748EZWT3
TMS320C6748EZWT3 CAD Models
TMS320C6748EZWT3 Part Data Attributes
|
TMS320C6748EZWT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6748EZWT3
Texas Instruments
Low power C674x floating-point DSP- 456MHz, SATA 361-NFBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991A2 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1.2V ,1.1V AND 1.3 VOLT NOMINAL FREQUENCY ALSO AVAILABLE | |
Address Bus Width | 14 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 361 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6748EZWT3
This table gives cross-reference parts and alternative options found for TMS320C6748EZWT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6748EZWT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6748EZWTA3E | Low power C674x floating-point DSP- 456MHz, SATA 361-NFBGA -40 to 105 | Texas Instruments | TMS320C6748EZWT3 vs TMS320C6748EZWTA3E |
TMS320C6748EZWTA3 | Low power C674x floating-point DSP- 456MHz, SATA 361-NFBGA -40 to 105 | Texas Instruments | TMS320C6748EZWT3 vs TMS320C6748EZWTA3 |