Part Details for TMS320C80GF60 by Texas Instruments
Overview of TMS320C80GF60 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C80GF60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$681.9196 / $786.8000 | Buy Now |
|
Quest Components | 6 |
|
$840.0000 / $1,050.0000 | Buy Now | |
|
Rochester Electronics | TMS320C80 - Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 120MHz, CPGA305 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 231 |
|
$785.1300 / $923.6800 | Buy Now |
|
Chip1Cloud | DIGITAL SIGNAL PROCESSOR | IC MIMD DSP 305-CPGA | 600 |
|
RFQ |
Part Details for TMS320C80GF60
TMS320C80GF60 CAD Models
TMS320C80GF60 Part Data Attributes:
|
TMS320C80GF60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C80GF60
Texas Instruments
64-BIT, 120MHz, OTHER DSP, CPGA305, CERAMIC, PGA-305
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-305 | |
Pin Count | 305 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P305 | |
Length | 47.245 mm | |
Low Power Mode | NO | |
Number of Terminals | 305 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HIPGA | |
Package Equivalence Code | HSPGA305,35X35MOD | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 51200 | |
Seated Height-Max | 5.59 mm | |
Supply Current-Max | 2500 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 47.245 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |