-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Media System-on-Chip (DMSoC) 337-NFBGA -40 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS320DM355DZCEA21-ND
|
DigiKey | IC DGTL MEDIA SOC 337NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
160 In Stock |
|
$28.2795 / $37.6400 | Buy Now |
DISTI #
595-S320DM355DZCEA21
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dig Media System-on- Chip RoHS: Compliant | 0 |
|
$29.6500 | Order Now |
|
Ameya Holding Limited | IC DGTL MEDIA SOC 337NFBGA | 34719 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320DM355DZCEA21
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM355DZCEA21
Texas Instruments
Digital Media System-on-Chip (DMSoC) 337-NFBGA -40 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA337,19X19,25 | |
Pin Count | 337 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 1.8V AND 3.3V SUPPLY FOR I/O | |
Bit Size | 32 | |
Bus Compatibility | I2C; SPI; UART; USB | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B337 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 337 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA337,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.365 V | |
Supply Voltage-Min | 1.235 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |
This table gives cross-reference parts and alternative options found for TMS320DM355DZCEA21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM355DZCEA21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM355DZCE270 | Digital Media System-on-Chip (DMSoC) 337-NFBGA 0 to 85 | Texas Instruments | TMS320DM355DZCEA21 vs TMS320DM355DZCE270 |
TMS320DM355DZCE216 | Digital Media System-on-Chip (DMSoC) 337-NFBGA 0 to 85 | Texas Instruments | TMS320DM355DZCEA21 vs TMS320DM355DZCE216 |