Part Details for TMS320DM640AZNZ4 by Texas Instruments
Overview of TMS320DM640AZNZ4 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320DM640AZNZ4 | Texas Instruments | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA |
Price & Stock for TMS320DM640AZNZ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42859-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 40 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$44.7233 | Buy Now |
DISTI #
595-TMS320DM640AZNZ4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed Pt Dig Signal Proc RoHS: Compliant | 0 |
|
$42.7100 / $45.6600 | Order Now |
DISTI #
25865541
|
Verical | DSP Fixed-Point 32bit 400MHz 3200MIPS 548-Pin FCBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 1627 | Americas - 40 |
|
$15.4300 | Buy Now |
|
ComSIT USA | VIDEO/IMAGING FIXED-POINT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 75MHz, CMOS, PBGA548 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S746202296345
|
Chip1Stop | DSP Fixed-Point 32bit 400MHz 3200MIPS Automotive 548-Pin FCBGA RoHS: Compliant pbFree: Yes | 40 |
|
$16.1000 | Buy Now |
Part Details for TMS320DM640AZNZ4
TMS320DM640AZNZ4 CAD Models
TMS320DM640AZNZ4 Part Data Attributes
|
TMS320DM640AZNZ4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM640AZNZ4
Texas Instruments
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA548,26X26,40 | |
Pin Count | 548 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B548 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 548 | |
Number of Timers | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA548,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320DM640AZNZ4
This table gives cross-reference parts and alternative options found for TMS320DM640AZNZ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM640AZNZ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM640AGNZ4 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | Texas Instruments | TMS320DM640AZNZ4 vs TMS320DM640AGNZ4 |