There are no models available for this part yet.
Overview of TMS320DM641AGNZ5 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TMS320DM641AGNZ5 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | TMS320DM641 - Digital Media Processor, 32-Bit Size, 32-Ext Bit, 75MHz, PBGA548 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3700 |
|
$34.4600 / $40.5400 | Buy Now |
CAD Models for TMS320DM641AGNZ5 by Texas Instruments
Part Data Attributes for TMS320DM641AGNZ5 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-548
|
Pin Count
|
548
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width
|
23
|
Barrel Shifter
|
NO
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
75 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PBGA-B548
|
Length
|
27 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
548
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA548,26X26,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
16384
|
Seated Height-Max
|
2.8 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
27 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for TMS320DM641AGNZ5
This table gives cross-reference parts and alternative options found for TMS320DM641AGNZ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM641AGNZ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM641GNZ500 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | Texas Instruments | TMS320DM641AGNZ5 vs TMS320DM641GNZ500 |
TMS320DM641AZNZ5 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | Texas Instruments | TMS320DM641AGNZ5 vs TMS320DM641AZNZ5 |
Related Parts for TMS320DM641AGNZ5
-
TMS320F28035P1PAGSMicrocontrollers
-
TMS320F2808PZQDigital Signal Processors
-
TMC1103KLC20Analog to Digital Converters
-
TL7660IDSwitching Regulator or Controllers
-
TMS320DM8127SCYED2Microprocessors
-
TP2540N8-GPower Field-Effect Transistors
-
TPS3839A09DQNTPower Management Circuits
-
TLV2264IPWROperational Amplifiers
-
TM1062DCA1Other Telecom ICs