Part Details for TMS320DM6433ZWT6 by Texas Instruments
Overview of TMS320DM6433ZWT6 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320DM6433ZWT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMS320DM6433 - Digital Media Processor, 32-Bit Size, 32-Ext Bit, 27MHz, PBGA361 RoHS: Compliant Status: Active Min Qty: 1 | 1858 |
|
$20.9400 / $24.6400 | Buy Now |
|
Ameya Holding Limited | IC DGTL MEDIA PROCESSOR 361-BGA | 89 |
|
RFQ | |
|
Chip1Cloud | IC DGTL MEDIA PROCESSOR 361-BGA / DSP Fixed-Point 32bit 600MHz 4800MIPS Automotive 361-Pin NFBGA | 1650 |
|
RFQ |
Part Details for TMS320DM6433ZWT6
TMS320DM6433ZWT6 CAD Models
TMS320DM6433ZWT6 Part Data Attributes:
|
TMS320DM6433ZWT6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM6433ZWT6
Texas Instruments
Digital Media Processor 361-NFBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-361 | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 72 | |
Number of Terminals | 361 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 20480 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320DM6433ZWT6
This table gives cross-reference parts and alternative options found for TMS320DM6433ZWT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM6433ZWT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM6437ZDUL | Digital Media Processor 376-BGA | Texas Instruments | TMS320DM6433ZWT6 vs TMS320DM6437ZDUL |
TMS320DM6433ZDUL | Digital Media Processor 376-BGA | Texas Instruments | TMS320DM6433ZWT6 vs TMS320DM6433ZDUL |
TMS320DM6437ZDU7 | Digital Media Processor 376-BGA 0 to 90 | Texas Instruments | TMS320DM6433ZWT6 vs TMS320DM6437ZDU7 |
TMS320DM6437ZDU4 | Digital Media Processor 376-BGA 0 to 90 | Texas Instruments | TMS320DM6433ZWT6 vs TMS320DM6437ZDU4 |
TMS320DM6437ZDUQ6 | Digital media processor, up to 4800 MIPS, 600 MHz clock rate, 1 McASP, 2 McBSP 376-BGA | Texas Instruments | TMS320DM6433ZWT6 vs TMS320DM6437ZDUQ6 |
TMS320DM6437ZWTL | Digital Media Processor 361-NFBGA | Texas Instruments | TMS320DM6433ZWT6 vs TMS320DM6437ZWTL |
TMS320DM6433ZWTL | Digital Media Processor 361-NFBGA | Texas Instruments | TMS320DM6433ZWT6 vs TMS320DM6433ZWTL |
TMS320DM6433ZWTQ5 | Digital Media Processor 361-NFBGA -40 to 125 | Texas Instruments | TMS320DM6433ZWT6 vs TMS320DM6433ZWTQ5 |
TMS320DM6437ZWT7 | Digital Media Processor 361-NFBGA 0 to 90 | Texas Instruments | TMS320DM6433ZWT6 vs TMS320DM6437ZWT7 |
TMS320DM6437ZDU6 | Digital Media Processor 376-BGA 0 to 90 | Texas Instruments | TMS320DM6433ZWT6 vs TMS320DM6437ZDU6 |