Part Details for TMS320DM6467CCUTD7 by Texas Instruments
Overview of TMS320DM6467CCUTD7 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320DM6467CCUTD7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320DM6467CCUTD7-ND
|
DigiKey | IC DGTL MEDIA SOC 529FCBGA Min Qty: 3 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$113.7000 | Buy Now |
DISTI #
296-42880-ND
|
DigiKey | IC DGTL MEDIA SOC 529FCBGA Min Qty: 3 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$104.1544 | Buy Now |
DISTI #
595-S320DM6467CCUTD7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dig Media SOC RoHS: Compliant | 0 |
|
$103.9300 | Order Now |
|
Rochester Electronics | TMS320, DaVinci Digital Media SOC, PBGA529 RoHS: Compliant Status: Active Min Qty: 1 | 92 |
|
$97.5800 / $114.8000 | Buy Now |
|
Ameya Holding Limited | IC DGTL MEDIA SOC 529FCBGA | 2012 |
|
RFQ |
Part Details for TMS320DM6467CCUTD7
TMS320DM6467CCUTD7 CAD Models
TMS320DM6467CCUTD7 Part Data Attributes:
|
TMS320DM6467CCUTD7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM6467CCUTD7
Texas Instruments
Digital Media System-on-Chip 529-FCBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, GREEN, PLASTIC, FCBGA-529 | |
Pin Count | 529 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; ARM926EJ-S, 297 MHZ, 32-BIT; ALSO REQUIRES 3.3V I/O SUPPLY | |
Bit Size | 32 | |
Bus Compatibility | I2C; PCI; SPI; UART; USB | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B529 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 529 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |
Alternate Parts for TMS320DM6467CCUTD7
This table gives cross-reference parts and alternative options found for TMS320DM6467CCUTD7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM6467CCUTD7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM6467CZUT7 | Digital Media System-on-Chip 529-FCBGA 0 to 85 | Texas Instruments | TMS320DM6467CCUTD7 vs TMS320DM6467CZUT7 |
TMS320DM6467CCUT7 | Digital Media System-on-Chip 529-FCBGA 0 to 85 | Texas Instruments | TMS320DM6467CCUTD7 vs TMS320DM6467CCUT7 |