Part Details for TMS320DM8167SCYG by Texas Instruments
Overview of TMS320DM8167SCYG by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320DM8167SCYG2 | Texas Instruments | DaVinci Digital Media Processor 1031-FCBGA 0 to 0 | |
TMS320DM8167SCYG | Texas Instruments | DaVinci Digital Media Processor 1031-FCBGA 0 to 0 | |
TMS320DM8167SCYG4 | Texas Instruments | DaVinci Digital Media Processor 1031-FCBGA 0 to 0 |
Price & Stock for TMS320DM8167SCYG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42884-ND
|
DigiKey | IC DGTL MEDIA PROCESSR 1031FCBGA Min Qty: 44 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$107.5582 | Buy Now |
|
Win Source Electronics | TMS320DM816x DaVinci Video Processors | IC DGTL MEDIA PROCESSR 1031FCBGA | 1000 |
|
$93.1350 / $111.0450 | Buy Now |
Part Details for TMS320DM8167SCYG
TMS320DM8167SCYG CAD Models
TMS320DM8167SCYG Part Data Attributes
|
TMS320DM8167SCYG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM8167SCYG
Texas Instruments
DaVinci Digital Media Processor 1031-FCBGA 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-1031 | |
Pin Count | 1031 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B1031 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 72 | |
Number of Terminals | 1031 | |
Number of Timers | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA1031,37X37,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.31 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |