-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piccolo Microcontroller 48-LQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-MS320F28022PTSCA
|
Mouser Electronics | 32-bit Microcontrollers - MCU Piccolo Microcntlr RoHS: Compliant | 0 |
|
$3.4200 / $4.2400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28022PTSCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28022PTSCA
Texas Instruments
Piccolo Microcontroller 48-LQFP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | TMS320 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 22 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320F28022PTSCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28022PTSCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28022PTS | C2000™ 32-bit MCU with 50 MHz, 32 KB flash, 8 PWM 48-LQFP -40 to 125 | Texas Instruments | TMS320F28022PTSCA vs TMS320F28022PTS |
TMS320F28022PTQ | Automotive C2000™ 32-bit MCU with 50 MHz, 32 KB flash, 8 PWM 48-LQFP -40 to 125 | Texas Instruments | TMS320F28022PTSCA vs TMS320F28022PTQ |
TMS320F28023PTQ | Automotive C2000™ 32-bit MCU with 50 MHz, 64 KB flash 48-LQFP -40 to 125 | Texas Instruments | TMS320F28022PTSCA vs TMS320F28023PTQ |
TMS320F28022PTT | C2000™ 32-bit MCU with 50 MHz, 32 KB flash, 8 PWM 48-LQFP -40 to 105 | Texas Instruments | TMS320F28022PTSCA vs TMS320F28022PTT |
TMS320F28023PTT | C2000™ 32-bit MCU with 50 MHz, 64 KB flash 48-LQFP -40 to 105 | Texas Instruments | TMS320F28022PTSCA vs TMS320F28023PTT |