Microcontrollers and Processors
TMS320F2808GGMA
Texas Instruments
Description: C2000™ 32-bit MCU with 100 MHz, 128 KB Flash, 12 PWM 100-BGA MICROSTAR -40 to 85

Overview of TMS320F2808GGMA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for TMS320F2808GGMA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   13
RFQ

CAD Models for TMS320F2808GGMA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMS320F2808GGMA by Texas Instruments

TMS320F2808GGMA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
BGA-100
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Barrel Shifter
NO
Bit Size
32
Boundary Scan
YES
CPU Family
C28X
Clock Frequency-Max
100 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PBGA-B100
JESD-609 Code
e0
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
3
Number of Terminals
100
Number of Timers
10
On Chip Data RAM Width
16
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA100,10X10,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
RAM (bytes)
36864
RAM (words)
18432
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.4 mm
Supply Current-Max
230 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
10 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. TMS320F2808GGMA
    Texas Instruments
    C2000™ 32-bit MCU with 100 MHz, 128 KB Flash, 12 PWM 100-BGA MICROSTAR -40 to 85
    VS

Alternate Parts for TMS320F2808GGMA

This table gives cross-reference parts and alternative options found for TMS320F2808GGMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F2808GGMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS320F2808GGMQ 0-BIT, 100MHz, OTHER DSP, PBGA100, PLASTIC, BGA-100 Texas Instruments TMS320F2808GGMA vs TMS320F2808GGMQ
TMS320F2808ZGMS C2000™ 32-bit MCU with 100 MHz, 128 KB Flash, 12 PWM 100-BGA MICROSTAR -40 to 125 Texas Instruments TMS320F2808GGMA vs TMS320F2808ZGMS
TMS320F2808ZGMA C2000™ 32-bit MCU with 100 MHz, 128 KB Flash, 12 PWM 100-BGA MICROSTAR -40 to 85 Texas Instruments TMS320F2808GGMA vs TMS320F2808ZGMA
TMS320F2808GGMS C2000™ 32-bit MCU with 100 MHz, 128 KB Flash, 12 PWM 100-BGA MICROSTAR -40 to 125 Texas Instruments TMS320F2808GGMA vs TMS320F2808GGMS
Part Number Description Manufacturer Compare
TMS320F2808ZGMS C2000™ 32-bit MCU with 100 MHz, 128 KB Flash, 12 PWM 100-BGA MICROSTAR -40 to 125 Texas Instruments TMS320F2808GGMA vs TMS320F2808ZGMS
TMS320F2808ZGMQ 0-BIT, 100MHz, OTHER DSP, PBGA100, PLASTIC, BGA-100 Texas Instruments TMS320F2808GGMA vs TMS320F2808ZGMQ
TMS320F2808GGMS C2000™ 32-bit MCU with 100 MHz, 128 KB Flash, 12 PWM 100-BGA MICROSTAR -40 to 125 Texas Instruments TMS320F2808GGMA vs TMS320F2808GGMS
TMS320F2808GGMQ 0-BIT, 100MHz, OTHER DSP, PBGA100, PLASTIC, BGA-100 Texas Instruments TMS320F2808GGMA vs TMS320F2808GGMQ
TMS320F2808ZGMA C2000™ 32-bit MCU with 100 MHz, 128 KB Flash, 12 PWM 100-BGA MICROSTAR -40 to 85 Texas Instruments TMS320F2808GGMA vs TMS320F2808ZGMA

Related Parts for TMS320F2808GGMA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320F2808GGMA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320F2808GGMA by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320F2808GGMA would you like to use for your alert(s)?
  • Please alert me when TMS320F2808GGMA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320F2808GGMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320F2808GGMA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320F2808GGMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320F2808GGMA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320F2808GGMA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: