Part Details for TMS320LBC53SPZ57 by Texas Instruments
Overview of TMS320LBC53SPZ57 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320LBC53SPZ57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320LBC53SPZ57-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 16-BIT Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1189 In Stock |
|
$20.1800 | Buy Now |
|
Quest Components | 4 |
|
$35.3860 | Buy Now | |
|
Rochester Electronics | TMS320LBC53 - Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1189 |
|
$17.3200 / $20.3700 | Buy Now |
Part Details for TMS320LBC53SPZ57
TMS320LBC53SPZ57 CAD Models
TMS320LBC53SPZ57 Part Data Attributes:
|
TMS320LBC53SPZ57
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320LBC53SPZ57
Texas Instruments
Digital Signal Processor 100-LQFP
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 3K WORDS DATA/PROG RAM | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 57.14 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 544 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320LBC53SPZ57
This table gives cross-reference parts and alternative options found for TMS320LBC53SPZ57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320LBC53SPZ57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320LBC51PZA57 | Digital Signal Processors 100-LQFP | Texas Instruments | TMS320LBC53SPZ57 vs TMS320LBC51PZA57 |
TMS320LBC51PQA57 | Digital Signal Processors 132-BQFP | Texas Instruments | TMS320LBC53SPZ57 vs TMS320LBC51PQA57 |
TMS320LBC57PGE57 | Digital Signal Processor 144-LQFP | Texas Instruments | TMS320LBC53SPZ57 vs TMS320LBC57PGE57 |
TMS320LBC52PJA57 | 16-BIT, 57.14MHz, OTHER DSP, PQFP100, GREEN, PLASTIC, QFP-100 | Texas Instruments | TMS320LBC53SPZ57 vs TMS320LBC52PJA57 |
TMS320LBC53SPZA57 | Digital Signal Processor 100-LQFP | Texas Instruments | TMS320LBC53SPZ57 vs TMS320LBC53SPZA57 |
TMS320LBC52PZA57 | Digital Signal Processors 100-LQFP | Texas Instruments | TMS320LBC53SPZ57 vs TMS320LBC52PZA57 |
TMS320LBC51PZ57 | Digital Signal Processors 100-LQFP | Texas Instruments | TMS320LBC53SPZ57 vs TMS320LBC51PZ57 |
TMS320LC52PZ57 | Digital Signal Processors 100-LQFP | Texas Instruments | TMS320LBC53SPZ57 vs TMS320LC52PZ57 |
TMS320LBC57PBK57 | Digital Signal Processor 128-LQFP | Texas Instruments | TMS320LBC53SPZ57 vs TMS320LBC57PBK57 |
TMS320LBC52PJ57 | 16-BIT, 57.14MHz, OTHER DSP, PQFP100, GREEN, PLASTIC, QFP-100 | Texas Instruments | TMS320LBC53SPZ57 vs TMS320LBC52PJ57 |