Part Details for TMS320TCI100BCLZ6 by Texas Instruments
Overview of TMS320TCI100BCLZ6 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320TCI100BCLZ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMS320TCI100 - Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.19MHz, CMOS, PBGA532 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 147 |
|
$9.6700 / $11.3800 | Buy Now |
|
Chip1Cloud | FIXED-PIONT DIGTAL SIGNAL PROCESSOR | 6820 |
|
RFQ |
Part Details for TMS320TCI100BCLZ6
TMS320TCI100BCLZ6 CAD Models
TMS320TCI100BCLZ6 Part Data Attributes:
|
TMS320TCI100BCLZ6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320TCI100BCLZ6
Texas Instruments
IC 64-BIT, 75.19 MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-532, Digital Signal Processor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-532 | |
Pin Count | 532 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.19 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 532 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA532,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 262144 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.16 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320TCI100BCLZ6
This table gives cross-reference parts and alternative options found for TMS320TCI100BCLZ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320TCI100BCLZ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM32C6416TGLZA7EP | 64-BIT, 100MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320TCI100BCLZ6 vs SM32C6416TGLZA7EP |
TMS32C6416DGLZ6E3 | Fixed-Point Digital Signal Processor 532-FCBGA | Texas Instruments | TMS320TCI100BCLZ6 vs TMS32C6416DGLZ6E3 |
TMS320C6415TBGLZ8 | Fixed-Point Digital Signal Processor 532-FCBGA 0 to 90 | Texas Instruments | TMS320TCI100BCLZ6 vs TMS320C6415TBGLZ8 |
TMS320TCI100BCLZ7 | 64-BIT, 75.19MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-532 | Texas Instruments | TMS320TCI100BCLZ6 vs TMS320TCI100BCLZ7 |
TMS320C6416TBZLZ1 | Fixed-Point Digital Signal Processor 532-FCBGA 0 to 90 | Texas Instruments | TMS320TCI100BCLZ6 vs TMS320C6416TBZLZ1 |
TMS320TCI100BCLZA7 | 64-BIT, 75.19MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-532 | Texas Instruments | TMS320TCI100BCLZ6 vs TMS320TCI100BCLZA7 |
TMX320C6416TGLZ | 64-BIT, 75MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320TCI100BCLZ6 vs TMX320C6416TGLZ |
TMS32C6416DGLZ7E3 | 64-BIT, 75.19MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, FCBGA-532 | Texas Instruments | TMS320TCI100BCLZ6 vs TMS32C6416DGLZ7E3 |
TMS320C6415TBGLZ1 | C64x fixed point DSP- up to 850MHz, McBSP, PCI 532-FCBGA 0 to 90 | Texas Instruments | TMS320TCI100BCLZ6 vs TMS320C6415TBGLZ1 |
TMS32C6416EGLZA5E0 | C64x fixed point DSP- up to 720MHz, McBSP, PCI, VCP/TCP 532-FCBGA | Texas Instruments | TMS320TCI100BCLZ6 vs TMS32C6416EGLZA5E0 |