Part Details for TMS320TCI100BQZLZA by Texas Instruments
Overview of TMS320TCI100BQZLZA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320TCI100BQZLZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMS320TCI100 - Digital Signal Processor, 64-Ext Bit, 850MHz, CMOS, PBGA532 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14508 |
|
$9.6700 / $11.3800 | Buy Now |
Part Details for TMS320TCI100BQZLZA
TMS320TCI100BQZLZA CAD Models
TMS320TCI100BQZLZA Part Data Attributes
|
TMS320TCI100BQZLZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320TCI100BQZLZA
Texas Instruments
64-BIT, 850MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-532
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-532 | |
Pin Count | 532 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY FOR I/O | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 850 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 532 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.24 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320TCI100BQZLZA
This table gives cross-reference parts and alternative options found for TMS320TCI100BQZLZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320TCI100BQZLZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320TCI100BQZLZ | 64-BIT, 850MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-532 | Texas Instruments | TMS320TCI100BQZLZA vs TMS320TCI100BQZLZ |
TMS320TCI100QGLZ | IC 64-BIT, 850 MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532, Digital Signal Processor | Texas Instruments | TMS320TCI100BQZLZA vs TMS320TCI100QGLZ |
TMS32C6416EZLZA6E3 | C64x fixed point DSP- up to 720MHz, McBSP, PCI, VCP/TCP 532-FCBGA -40 to 105 | Texas Instruments | TMS320TCI100BQZLZA vs TMS32C6416EZLZA6E3 |
TMS320C6414TBZLZ1 | Fixed-Point Digital Signal Processor 532-FCBGA 0 to 90 | Texas Instruments | TMS320TCI100BQZLZA vs TMS320C6414TBZLZ1 |
TMS320C6416TGLZA8 | 64-BIT, 75MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320TCI100BQZLZA vs TMS320C6416TGLZA8 |
TMS320TCI100GLZA7 | 64-BIT, 75.19MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320TCI100BQZLZA vs TMS320TCI100GLZA7 |
TMS320C6416TBCLZ1 | C64x fixed point DSP- up to 850MHz, McBSP, PCI, VCP/TCP 532-FCBGA 0 to 90 | Texas Instruments | TMS320TCI100BQZLZA vs TMS320C6416TBCLZ1 |
TMS320C6416TGLZA6 | 64-BIT, 75MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320TCI100BQZLZA vs TMS320C6416TGLZA6 |
TMS32C6416CGLZW5E0 | Fixed-Point Digital Signal Processor 532-FCBGA | Texas Instruments | TMS320TCI100BQZLZA vs TMS32C6416CGLZW5E0 |
TMS320TCI100QZLZ | IC 64-BIT, 850 MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-532, Digital Signal Processor | Texas Instruments | TMS320TCI100BQZLZA vs TMS320TCI100QZLZ |