Part Details for TMS320TCI6482BZTZA by Texas Instruments
Overview of TMS320TCI6482BZTZA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320TCI6482BZTZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320TCI6482BZTZA-296-ND
|
DigiKey | TMS320 - DIGITAL SIGNAL PROCESSO Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$33.8000 | Buy Now |
|
Rochester Electronics | TMS320TCI6482 - Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 66.6MHz, CMOS, PBGA697 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22 |
|
$29.0100 / $34.1300 | Buy Now |
Part Details for TMS320TCI6482BZTZA
TMS320TCI6482BZTZA CAD Models
TMS320TCI6482BZTZA Part Data Attributes
|
TMS320TCI6482BZTZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320TCI6482BZTZA
Texas Instruments
64-BIT, 66.6MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, FCBGA-697
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 24 X 24 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, FCBGA-697 | |
Pin Count | 697 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.6 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B697 | |
JESD-609 Code | e1 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 697 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA697,29X29,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 3.242 mm | |
Supply Voltage-Max | 1.2875 V | |
Supply Voltage-Min | 1.2125 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320TCI6482BZTZA
This table gives cross-reference parts and alternative options found for TMS320TCI6482BZTZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320TCI6482BZTZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320TCI6482DGTZA | 64-BIT, 66.6MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, PLASTIC, BGA-697 | Texas Instruments | TMS320TCI6482BZTZA vs TMS320TCI6482DGTZA |
TMS320C6455BCTZ | C64x+ fixed-point DSP up to 1.2GHz, 64-bit EMIFA, 32- and 16-bit DDR2, 1Gbps Ethernet 697-FCBGA 0 to 90 | Texas Instruments | TMS320TCI6482BZTZA vs TMS320C6455BCTZ |
TMS320TCI6482DZTZA8 | 64-BIT, 66.6MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, FCBGA-697 | Texas Instruments | TMS320TCI6482BZTZA vs TMS320TCI6482DZTZA8 |
TMS320C6455DZTZ8 | OTHER DSP | Texas Instruments | TMS320TCI6482BZTZA vs TMS320C6455DZTZ8 |
TMS320C6455BZTZ8 | 64-BIT, 66.6MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 | Texas Instruments | TMS320TCI6482BZTZA vs TMS320C6455BZTZ8 |
TMS320TCI6482DGTZA2 | 64-BIT, 66.6MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, PLASTIC, BGA-697 | Texas Instruments | TMS320TCI6482BZTZA vs TMS320TCI6482DGTZA2 |
TMS320C6455BGTZ | Fixed-Point Digital Signal Processor 697-FCBGA 0 to 90 | Texas Instruments | TMS320TCI6482BZTZA vs TMS320C6455BGTZ |
TMS320C6455BCTZ2 | C64x+ fixed-point DSP up to 1.2GHz, 64-bit EMIFA, 32- and 16-bit DDR2, 1Gbps Ethernet 697-FCBGA 0 to 90 | Texas Instruments | TMS320TCI6482BZTZA vs TMS320C6455BCTZ2 |
TMS320TCI6482ZTZA | 64-BIT, 66.6MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-697 | Texas Instruments | TMS320TCI6482BZTZA vs TMS320TCI6482ZTZA |
TMS320C6455BGTZ7 | Fixed-Point Digital Signal Processor 697-FCBGA 0 to 90 | Texas Instruments | TMS320TCI6482BZTZA vs TMS320C6455BGTZ7 |