Part Details for TMS34020AGBL32 by Texas Instruments
Overview of TMS34020AGBL32 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS34020AGBL32
TMS34020AGBL32 CAD Models
TMS34020AGBL32 Part Data Attributes
|
TMS34020AGBL32
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS34020AGBL32
Texas Instruments
Graphics Processors 145-CPGA 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA145,15X15 | |
Pin Count | 145 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P145 | |
Length | 40 mm | |
Maximum Num of Bits per Pixel | 32 | |
Number of Terminals | 145 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA145,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 40 mm | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |