US Tariff Estimator: TMS3637DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Rf And Direct Wire Can Also Be Used For Transmission
Consumer IC Type
Transmitter/Receiver Ic
JESD-30 Code
R-PDSO-G8
Length
4.9 Mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
Plastic/Epoxy
Package Code
SOP
Package Shape
Rectangular
Package Style
Small Outline
Qualification Status
Not Qualified
Seated Height-Max
1.75 Mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
Yes
Technology
Cmos
Temperature Grade
Other
Terminal Form
Gull Wing
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Transmission Media
Infrared
Width
3.9 Mm
Alternate Parts for TMS3637DR
This table gives cross-reference parts and alternative options found for TMS3637DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS3637DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.