Microcontrollers and Processors
TMS3TCI6486BZTZ625
Texas Instruments
Description: 0-BIT, 50MHz, OTHER DSP, PBGA737, 24 X 24 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, FCBGA-737

Overview of TMS3TCI6486BZTZ625 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TMS3TCI6486BZTZ625 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TMS3TCI6486BZTZ625-296-ND
DigiKey DIGITAL SIGNAL PROCESSOR, 32-BIT Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 213
In Stock
  • 2 $202.8200
$202.8200 Buy Now
Rochester Electronics Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 50MHz, CMOS, PBGA737 ' RoHS: Compliant Status: Obsolete Min Qty: 1 213
  • 1 $204.7700
  • 25 $200.6700
  • 100 $192.4800
  • 500 $184.2900
  • 1,000 $174.0500
$174.0500 / $204.7700 Buy Now

CAD Models for TMS3TCI6486BZTZ625 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS3TCI6486BZTZ625 by Texas Instruments

TMS3TCI6486BZTZ625
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
24 X 24 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, FCBGA-737
Pin Count
737
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Barrel Shifter
NO
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
Format
FIXED POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PBGA-B737
Length
24 mm
Low Power Mode
YES
Number of Terminals
737
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA737,29X29,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
RAM (words)
8192
Seated Height-Max
3.242 mm
Supply Voltage-Max
1.16 V
Supply Voltage-Min
1.05 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
24 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. TMS3TCI6486BZTZ625
    Texas Instruments
    0-BIT, 50MHz, OTHER DSP, PBGA737, 24 X 24 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, FCBGA-737
    VS

Related Parts for TMS3TCI6486BZTZ625

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS3TCI6486BZTZ625 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS3TCI6486BZTZ625 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS3TCI6486BZTZ625 would you like to use for your alert(s)?
  • Please alert me when TMS3TCI6486BZTZ625 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS3TCI6486BZTZ625 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS3TCI6486BZTZ625 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS3TCI6486BZTZ625 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS3TCI6486BZTZ625.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS3TCI6486BZTZ625 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: