Part Details for TMS4C1050-40N by Texas Instruments
Overview of TMS4C1050-40N by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for TMS4C1050-40N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$14.4000 | Buy Now |
|
Quest Components | SPECIALTY MEMORY CIRCUIT | 1 |
|
$19.6000 | Buy Now |
|
Quest Components | SPECIALTY MEMORY CIRCUIT | 12 |
|
$15.6000 | Buy Now |
|
Quest Components | SPECIALTY MEMORY CIRCUIT | 14 |
|
$16.8000 / $18.9000 | Buy Now |
Part Details for TMS4C1050-40N
TMS4C1050-40N CAD Models
TMS4C1050-40N Part Data Attributes
|
TMS4C1050-40N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4C1050-40N
Texas Instruments
SPECIALTY MEMORY CIRCUIT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-PDIP-T16 | |
Memory IC Type | MEMORY CIRCUIT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |