-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16/32 Bit RISC Flash MCU, Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0267
|
Newark | Mcu, 16/32Bit, 180Mhz, Nfbga-337 Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS5703137DZWTQQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$34.3000 / $42.7900 | Buy Now |
DISTI #
296-42453-ND
|
DigiKey | IC MCU 16/32B 3MB FLASH 337NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
180 In Stock |
|
Buy Now | |
DISTI #
595-MS5703137DZWTQQ1
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU, Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -40 to 125 RoHS: Compliant | 1417 |
|
$27.0600 / $36.7600 | Buy Now |
|
Bristol Electronics | 1848 |
|
RFQ | ||
|
Ameya Holding Limited | NFBGA 337/A°/16- and 32-Bit RISC Flash Microcontroller | 5015 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
3385911
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.4724 / $47.5802 | Buy Now |
DISTI #
3385911
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.2532 / $44.8980 | Buy Now |
|
Sense Electronic Company Limited | BGA@备货 | 919 |
|
RFQ | |
|
Win Source Electronics | TMS570LS3137 16- and 32-Bit RISC Flash Microcontroller | 6666 |
|
$56.5220 / $69.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS5703137DZWTQQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS5703137DZWTQQ1
Texas Instruments
16/32 Bit RISC Flash MCU, Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-337 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B337 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 144 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 337 | |
Number of Timers | 40 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
RAM (words) | 256 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Speed | 180 MHz | |
Supply Current-Max | 700 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TMS5703137DZWTQQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS5703137DZWTQQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS5703137CZWTQQ1 | 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 125 | Texas Instruments | TMS5703137DZWTQQ1 vs TMS5703137CZWTQQ1 |
TMS5703137CGWTMEP | Enhanced Product 16/32 Bit RISC Flash Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -55 to 125 | Texas Instruments | TMS5703137DZWTQQ1 vs TMS5703137CGWTMEP |
TMS5703137CGWTQEP | Enhanced Product 16/32 Bit RISC Flash Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -40 to 125 | Texas Instruments | TMS5703137DZWTQQ1 vs TMS5703137CGWTQEP |
TMS5703137BZWTQQ1 | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA337, GREEN, PLASTIC, NFBGA-337 | Texas Instruments | TMS5703137DZWTQQ1 vs TMS5703137BZWTQQ1 |
V62/13629-02XE | Enhanced Product 16/32 Bit RISC Flash Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -55 to 125 | Texas Instruments | TMS5703137DZWTQQ1 vs V62/13629-02XE |
TMX5703137BZWTQQ1 | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA337, PLASTIC, NFBGA-337 | Texas Instruments | TMS5703137DZWTQQ1 vs TMX5703137BZWTQQ1 |
TMX5703137AZWTQQ1 | IC 32-BIT, FLASH, 180 MHz, RISC MICROCONTROLLER, PBGA337, GREEN, PLASTIC, NFBGA-337, Microcontroller | Texas Instruments | TMS5703137DZWTQQ1 vs TMX5703137AZWTQQ1 |