-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel analog switch with powered-off protection & 1.8-V input logic 16-UQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53443-1-ND
|
DigiKey | IC SWITCH SPST X 4 4.5OHM 16UQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
10030 In Stock |
|
$0.2452 / $0.7400 | Buy Now |
DISTI #
595-TMUX1511RSVR
|
Mouser Electronics | Analog Switch ICs 5-V, 1:1 (SPST), 4-channel analog switch with powered-off protection & 1.8-V input logic 16-UQFN -40 to 125 RoHS: Compliant | 105797 |
|
$0.2270 / $0.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 160 |
|
$0.2531 / $0.6750 | Buy Now |
|
Quest Components | 128 |
|
$0.4500 / $0.9000 | Buy Now | |
DISTI #
TMUX1511RSVR
|
TME | IC: analog switch, SPST, Ch: 4, UQFN16, 1.5÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.3690 / $0.7410 | RFQ |
|
Ameya Holding Limited | 653777 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC SWITCH SPST QUAD 16UQFN | 138 |
|
$0.4357 / $0.7910 | Buy Now |
|
LCSC | UTQFN-16(1.8x2.6) Analog Switches / Multiplexers ROHS | 138 |
|
$0.4446 / $0.8071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMUX1511RSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX1511RSVR
Texas Instruments
5-V, 1:1 (SPST), 4-channel analog switch with powered-off protection & 1.8-V input logic 16-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 3000 MHz | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 0.07 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 4000 ns | |
Switch-on Time-Max | 60000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |
This table gives cross-reference parts and alternative options found for TMUX1511RSVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMUX1511RSVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTMUX1511PWR | Low-capacitance, 1:1 (SPST) 4-channel, powered-off protection switch with 1.8 V logic 14-TSSOP -40 to 125 | Texas Instruments | TMUX1511RSVR vs PTMUX1511PWR |