-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±12-V, 8:1, one-channel multiplexer with 1.8-V compatible logic 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMUX4051PWRCT-ND
|
DigiKey | IC SWITCH SP8T X 1 40OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2376 In Stock |
|
$0.1881 / $0.6600 | Buy Now |
DISTI #
595-TMUX4051PWR
|
Mouser Electronics | Multiplexer Switch ICs +/-12-V, 8:1, one-channel multiplexer with 1.8-V compatible logic 16-TSSOP -55 to 125 RoHS: Compliant | 3002 |
|
$0.1920 / $0.6600 | Buy Now |
DISTI #
TMUX4051PWR
|
TME | IC: multiplexer, SPDT, Ch: 3, TSSOP16, 5÷24VDC,12VDC, reel,tape Min Qty: 1 | 0 |
|
$0.2800 / $0.6580 | RFQ |
|
Ameya Holding Limited | 60805 |
|
RFQ | ||
|
LCSC | 40 1 (SP8T) TSSOP-16 Analog Switches / Multiplexers ROHS | 2306 |
|
$0.2080 / $0.3853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMUX4051PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX4051PWR
Texas Instruments
±12-V, 8:1, one-channel multiplexer with 1.8-V compatible logic 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 400 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | ||
Neg Supply Voltage-Min (Vsup) | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 95 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 230 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |