-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36-V low Ron 2:1 one channel multiplexer with 1.8-V logic control 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMUX6219DGKRCT-ND
|
DigiKey | IC SWITCH SPDT X 1 3.2OHM 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2939 In Stock |
|
$2.1203 / $4.2200 | Buy Now |
DISTI #
595-TMUX6219DGKR
|
Mouser Electronics | Analog Switch ICs 36-V low Ron 2:1 one channel multiplexer with 1.8-V logic control 8-VSSOP -40 to 125 RoHS: Compliant | 3269 |
|
$2.1200 / $4.2200 | Buy Now |
DISTI #
TMUX6219DGKR
|
TME | IC: analog switch, SPDT, Ch: 1, VSSOP8, 4.5÷18VDC,4.5÷36VDC Min Qty: 1 | 0 |
|
$2.4600 / $4.1800 | RFQ |
|
Ameya Holding Limited | 46550 |
|
RFQ | ||
|
Chip1Cloud | 36-V LOW RON, 2:1, 1 CHANNEL, MU / 1 Circuit IC Switch 2:1 3.2Ohm 8-VSSOP | 19898 |
|
RFQ | |
|
Win Source Electronics | 36-V LOW RON, 2:1, 1 CHANNEL, MU / 1 Circuit IC Switch 2:1 3.2Ohm 8-VSSOP | 19898 |
|
$12.6120 / $18.9180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMUX6219DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX6219DGKR
Texas Instruments
36-V low Ron 2:1 one channel multiplexer with 1.8-V logic control 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-10 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 43 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.024 A | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 350 ns | |
Switch-on Time-Max | 380 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |