Part Details for TMX320C28346ZEP by Texas Instruments
Overview of TMX320C28346ZEP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMX320C28346ZEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for TMX320C28346ZEP
TMX320C28346ZEP CAD Models
TMX320C28346ZEP Part Data Attributes:
|
TMX320C28346ZEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMX320C28346ZEP
Texas Instruments
IC 32-BIT, 300 MHz, MICROCONTROLLER, PBGA256, GREEN, PLASTIC, BGA-256, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VBGA, BGA256(UNSPEC) | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3V | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | TMS320 | |
Clock Frequency-Max | 300 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of I/O Lines | 88 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA256(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 264192 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 0.85 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMX320C28346ZEP
This table gives cross-reference parts and alternative options found for TMX320C28346ZEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX320C28346ZEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C28343ZFEQ | Automotive C2000™ 32-bit MCU with 200 MIPS, FPU, 260 KB RAM, EMIF 256-BGA -40 to 125 | Texas Instruments | TMX320C28346ZEP vs TMS320C28343ZFEQ |
TMS320C28341ZFET | Delfino Microcontroller 256-BGA -40 to 105 | Texas Instruments | TMX320C28346ZEP vs TMS320C28341ZFET |
TMS320C28346ZFEQ | Automotive C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 125 | Texas Instruments | TMX320C28346ZEP vs TMS320C28346ZFEQ |
TMS320C28346ZFETR | C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 105 | Texas Instruments | TMX320C28346ZEP vs TMS320C28346ZFETR |
TMS320C28344ZFET | C2000™ 32-bit MCU with 300 MIPS, FPU, 260 KB RAM, EMIF 256-BGA -40 to 105 | Texas Instruments | TMX320C28346ZEP vs TMS320C28344ZFET |
TMS320C28345ZFEQ | Delfino Microcontroller 256-BGA -40 to 125 | Texas Instruments | TMX320C28346ZEP vs TMS320C28345ZFEQ |
TMS320C28343ZFET | Delfino Microcontroller 256-BGA -40 to 105 | Texas Instruments | TMX320C28346ZEP vs TMS320C28343ZFET |