Part Details for TMX320LF2406APZAR by Texas Instruments
Overview of TMX320LF2406APZAR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMX320LF2406APZAR
TMX320LF2406APZAR CAD Models
TMX320LF2406APZAR Part Data Attributes
|
TMX320LF2406APZAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMX320LF2406APZAR
Texas Instruments
16-bit fixed point DSP with Flash 100-LQFP -40 to 85
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for TMX320LF2406APZAR
This table gives cross-reference parts and alternative options found for TMX320LF2406APZAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX320LF2406APZAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP320LF2406APZA | IC,DSP,16-BIT,CMOS,QFP,100PIN,PLASTIC | Texas Instruments | TMX320LF2406APZAR vs TMP320LF2406APZA |
TMX320LF2406APZS | IC,DSP,16-BIT,CMOS,QFP,100PIN,PLASTIC | Texas Instruments | TMX320LF2406APZAR vs TMX320LF2406APZS |
TMS320LF2406APZS | 16-bit DSP, 40-MHz, 32-kw flash, 100-pin 100-LQFP -40 to 125 | Texas Instruments | TMX320LF2406APZAR vs TMS320LF2406APZS |