Part Details for TN-10GSFP-LR1 by Lantronix Inc
Overview of TN-10GSFP-LR1 by Lantronix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN-10GSFP-LR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515-TN-10GSFP-LR1
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers TRANSCEIVER- SFP+, 10GBASE-LR, 10.3G, SM LC, 1310nm, 10km, 3.3V, DMI RoHS: Compliant | 0 |
|
$522.5000 | Order Now |
|
Symmetry Electronics | TRANSCEIVER- SFP+, 10GBASE-LR, 10.3G, SM LC, 1310nm, 10km, 3.3V, DMI Min Qty: 1 | 0 |
|
$522.5000 | Buy Now |