Part Details for TN-SFP-LX8-C53 by Lantronix Inc
Overview of TN-SFP-LX8-C53 by Lantronix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TN-SFP-LX8-C53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515-TN-SFP-LX8-C53
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers TRANSCEIVER -SFP,GIG E,LX,CWDM,1530NM,SM LC,80KM,3.3V,W/DMI RoHS: Compliant | 0 |
|
$630.7000 | Order Now |
|
Symmetry Electronics | TRANSCEIVER -SFP,GIG E,LX,CWDM,1530NM,SM LC,80KM,3.3V,W/DMI Min Qty: 1 | 0 |
|
$630.7000 | Buy Now |
Part Details for TN-SFP-LX8-C53
TN-SFP-LX8-C53 CAD Models
TN-SFP-LX8-C53 Part Data Attributes:
|
TN-SFP-LX8-C53
Lantronix Inc
Buy Now
Datasheet
|
Compare Parts:
TN-SFP-LX8-C53
Lantronix Inc
Transceiver, 1250Mbps(Tx), 1250Mbps(Rx), Board/panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LANTRONIX INC | |
Reach Compliance Code | unknown | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1530 nm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |