Part Details for TN10-20-1/420-1 by Essentra Components
Overview of TN10-20-1/420-1 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN10-20-1/420-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN10-20-1/420-1-ND
|
DigiKey | RND STNDFF 1/4"-20 NYLON 1-1/4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7685 / $5.3000 | Buy Now |
DISTI #
144-TN10-20-1/420-1
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/Fem,Wht,1-1/4 inSpc, Standoff,Thrd Fem/Fem,White,100/Bag RoHS: Compliant | 0 |
|
$3.7600 / $5.5700 | Order Now |
DISTI #
71185748
|
RS | Female Standoff - Round, Insulator, Nylon/Brass,1.250 in, 31.8 mm Spacer,1/4-20 | Essentra Components TN10-20-1/420-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7600 / $8.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.0900 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - 1/4-20 - Spacer Length 31.8 mm (1.250 in) RoHS: Compliant |
180 In Stock |
|
$2.7400 / $6.7400 | Buy Now |
DISTI #
RICTN10-20-1/420-1
|
DB Roberts | StandoffThrd Fem/FemWht1-1/4 inSpc Standoff Thrd Fem/Fem White | 0 |
|
RFQ | |
|
Master Electronics | Female To Female Standoff - 1/4-20 - Spacer Length 31.8 mm (1.250 in) RoHS: Compliant |
180 In Stock |
|
$2.7400 / $6.7400 | Buy Now |
Part Details for TN10-20-1/420-1
TN10-20-1/420-1 CAD Models
TN10-20-1/420-1 Part Data Attributes
|
TN10-20-1/420-1
Essentra Components
Buy Now
|
Compare Parts:
TN10-20-1/420-1
Essentra Components
|
Samacsys Manufacturer | Essentra Components |