There are no models available for this part yet.
Overview of TN10-20-1/420-3 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TN10-20-1/420-3 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC3258-ND
|
DigiKey | RND STNDFF 1/4"-20 NYLON 1-1/4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
61 In Stock |
|
$3.2848 / $3.5500 | Buy Now | |
DISTI #
144-TN10-20-1/420-3
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd ML/ML,Wht,1-1/4 inSpc RoHS: Compliant | 0 |
|
$3.2800 / $5.8200 | Order Now | |
DISTI #
71185750
|
RS | Male To Male Standoff - Round,1.250 in, 31.8 mm Spacer,1/4-20 | Essentra Components TN10-20-1/420-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1100 / $8.5400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$6.3600 | Buy Now | ||
Onlinecomponents.com | Male To Male Standoff - Natural - 31.8 mm (1.250 in) - 1/4-20 RoHS: Compliant | 0 |
|
$3.4200 / $9.3900 | Buy Now | ||
DISTI #
RICTN10-20-1/420-3
|
DB Roberts | StandoffThrd ML/MLWht1-1/4 inSpc Standoff Thrd ML/ML White | 0 |
|
RFQ |
CAD Models for TN10-20-1/420-3 by Essentra Components
Part Data Attributes for TN10-20-1/420-3 by Essentra Components
TN10-20-1/420-3
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
TN10-20-1/420-3Essentra ComponentsVS
-