Part Details for TN10-36-1/420-2 by Essentra Components
Overview of TN10-36-1/420-2 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN10-36-1/420-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN10-36-1/420-2-ND
|
DigiKey | RND STNDFF 1/4"-20 NYLON 2-1/4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
500 In Stock |
|
$3.6424 / $3.9300 | Buy Now |
DISTI #
144-TN10-36-1/420-2
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/ML,Wht,2-1/4 inSpc, Standoff,Thrd Fem/ML,White,100/Bag RoHS: Compliant | 0 |
|
$5.8100 / $5.9900 | Order Now |
DISTI #
71185761
|
RS | Threaded Nylon/Brass Spacer, Natural, 1/4-20, 2.250" Spacer | Essentra Components TN10-36-1/420-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2100 / $8.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.4400 | Buy Now |
|
Onlinecomponents.com | Male To Female Standoff - Nylon - Thread Length 11.1 mm (0.438 in) - Spacer Length 57.2 mm (2.250 in) RoHS: Compliant | 0 |
|
$3.4700 / $9.5000 | Buy Now |
DISTI #
RICTN10-36-1/420-2
|
DB Roberts | StandoffThrd Fem/MLWht2-1/4 inSpc Standoff Thrd Fem/ML White | 0 |
|
RFQ |
Part Details for TN10-36-1/420-2
TN10-36-1/420-2 CAD Models
TN10-36-1/420-2 Part Data Attributes:
|
TN10-36-1/420-2
Essentra Components
Buy Now
|
Compare Parts:
TN10-36-1/420-2
Essentra Components
|
Samacsys Manufacturer | Essentra Components |