Part Details for TN13.30 by TEKO Enclosures Inc
Overview of TN13.30 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN13.30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN13.30
|
TME | Enclosure: multipurpose, X: 96mm, Y: 156mm, Z: 30mm, TEKNET, ABS, grey Min Qty: 1 | 16 |
|
$18.5900 / $22.9400 | Buy Now |