Part Details for TN23-B.29 by TEKO Enclosures Inc
Overview of TN23-B.29 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN23-B.29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN23-B.29
|
TME | Enclosure: multipurpose, X: 96mm, Y: 156mm, Z: 35mm, TEKNET, ABS Min Qty: 1 | 10 |
|
$24.7800 / $30.5800 | Buy Now |