Part Details for TN2343 by ifm efector inc
Overview of TN2343 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN2343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-TN2343-ND
|
DigiKey | TEMPERATURE SENSOR, 2 X PNP/NPN Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$401.0000 | Buy Now |
|
Neutron USA | Temp sensor w/display, L/G, 1 x Pt1000, R: -50~150°C, 18-32DC, Total 2out, 2PNP/NPN NO/NC, 1Ana I/V, EL: 150mm, 1/2" NPT Ext, M12 Conn | 4 |
|
$817.3200 | Buy Now |