There are no models available for this part yet.
Overview of TN2540N3 by Supertex Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TN2540N3 by Supertex Inc
Part Data Attributes for TN2540N3 by Supertex Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUPERTEX INC
|
Part Package Code
|
TO-92
|
Package Description
|
SGD, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOGIC LEVEL COMPATIBLE
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
400 V
|
Drain Current-Max (ID)
|
0.175 A
|
Drain-source On Resistance-Max
|
12 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
25 pF
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for TN2540N3
This table gives cross-reference parts and alternative options found for TN2540N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN2540N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN2540N3-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | TN2540N3 vs TN2540N3-GP003 |
TN2540N3-G | Small Signal Field-Effect Transistor, 0.175A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 | Supertex Inc | TN2540N3 vs TN2540N3-G |
TN2540N3-GP002 | SMALL SIGNAL, FET | Microchip Technology Inc | TN2540N3 vs TN2540N3-GP002 |
Related Parts for TN2540N3
-
TN2640N3-GSmall Signal Field-Effect Transistors
-
TN2540N8-GPower Field-Effect Transistors
-
TM4C123BH6ZRBI7Microcontrollers
-
TND322VD-TL-EPeripheral Drivers
-
TOP244R-TLSwitching Regulator or Controllers
-
LP395ZSmall Signal Bipolar Transistors
-
TLV341IDCKROperational Amplifiers
-
TLV73333PDBVRLinear Regulator ICs
-
TLE2425MDOther Analog ICs