Part Details for TN6S14-0012S1L by ITT Interconnect Solutions
Overview of TN6S14-0012S1L by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN6S14-0012S1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J4911
|
Newark | Circular Conn, Plug, 12Pos, Cable, Product Range:Trident Neptune Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon TN6S14-0012S1L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2400 | Buy Now |
DISTI #
1003-1339-ND
|
DigiKey | CONN PLG HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
666 In Stock |
|
$20.0250 / $21.0400 | Buy Now |
DISTI #
TN6S14-0012S1L
|
Avnet Americas | Circular Connector, Trident Neptune Series, Cable Mount Plug, 12 Contacts - Bulk (Alt: TN6S14-0012S1L) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2500 / $29.6370 | Buy Now |
DISTI #
ITT192900-0236
|
Heilind Electronics | TRIDENT NEPTUNE PLUG 12 SKT TN6S14-0012S1L | Americas - 56 in Stock |
|
$22.7652 / $25.8233 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Bulk RoHS: Compliant |
977 In Stock |
|
$9.7500 / $12.7200 | Buy Now |
DISTI #
63456223
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Bulk Min Qty: 4 Package Multiple: 1 | Americas - 864 |
|
$11.6506 / $15.6843 | Buy Now |
DISTI #
192900-0236
|
TTI | Standard Circular Connector TN6S14-0012S1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 109 In Stock |
|
$20.0200 / $21.1600 | Buy Now |
DISTI #
TN6S14-0012S1L
|
Avnet Americas | Circular Connector, Trident Neptune Series, Cable Mount Plug, 12 Contacts - Bulk (Alt: TN6S14-0012S1L) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2500 / $29.6370 | Buy Now |
DISTI #
ITT192900-0236
|
Interstate Connecting Components | TRIDENT NEPTUNE PLUG 12 SKT TN6S14-0012S1L | 170 |
|
$22.7652 / $25.8233 | Buy Now |
DISTI #
192900-0236
|
Avnet Abacus | Conn Neptune Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Bulk (Alt: 192900-0236) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for TN6S14-0012S1L
TN6S14-0012S1L CAD Models
TN6S14-0012S1L Part Data Attributes:
|
TN6S14-0012S1L
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TN6S14-0012S1L
ITT Interconnect Solutions
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |