Part Details for TN80C151SB16 by Intel Corporation
Overview of TN80C151SB16 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for TN80C151SB16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TN80C151SB16-ND
|
DigiKey | 8-BIT, 80151 CPU, 16MHZ Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
275 In Stock |
|
$6.8600 | Buy Now |
|
Rochester Electronics | 80151 Microcontroller, 16-Bit Instruction Fetch, 80C51 CPU Compatible, 16MHz, CMOS, PQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 275 |
|
$5.8900 / $6.9300 | Buy Now |
Part Details for TN80C151SB16
TN80C151SB16 CAD Models
TN80C151SB16 Part Data Attributes:
|
TN80C151SB16
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TN80C151SB16
Intel Corporation
Microcontroller, 8-Bit, 80151 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 80151 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TN80C151SB16
This table gives cross-reference parts and alternative options found for TN80C151SB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN80C151SB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N80C54L | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TN80C151SB16 vs N80C54L |
TN80C151SB-16 | 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TN80C151SB16 vs TN80C151SB-16 |
N83C151SA16 | Microcontroller, 8-Bit, MROM, 80151 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TN80C151SB16 vs N83C151SA16 |
N80C58L | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TN80C151SB16 vs N80C58L |
N80C54-L | Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TN80C151SB16 vs N80C54-L |
TN80C151SB16 | 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | TN80C151SB16 vs TN80C151SB16 |