Part Details for TN80C196KC20 by Intel Corporation
Overview of TN80C196KC20 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN80C196KC20 | Rochester Electronics LLC | Rochester Manufactured 80C196KC, Microprocessor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for TN80C196KC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MCU 16BIT ROMLESS 68PLCC | 200 |
|
$59.5840 / $73.3340 | Buy Now |
Part Details for TN80C196KC20
TN80C196KC20 CAD Models
TN80C196KC20 Part Data Attributes
|
TN80C196KC20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TN80C196KC20
Intel Corporation
16-BIT, 20MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Intel | |
Has ADC | YES | |
Additional Feature | FOUR SOFTWARE TIMERS; DYNAMIC BUS SIZING | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | 8096 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
RAM (bytes) | 488 | |
RAM (words) | 488 | |
ROM (words) | 0 | |
Seated Height-Max | 4.83 mm | |
Speed | 20 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TN80C196KC20
This table gives cross-reference parts and alternative options found for TN80C196KC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN80C196KC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN80C196KC-20 | Microcontroller, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | TN80C196KC20 vs TN80C196KC-20 |
N80C196KC-20 | Microcontroller, 16-Bit, 8096 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C196KC20 vs N80C196KC-20 |
N87C196KC-20 | Microcontroller, 16-Bit, OTPROM, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | TN80C196KC20 vs N87C196KC-20 |
N87C196KC20 | 16-BIT, OTPROM, 20MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN80C196KC20 vs N87C196KC20 |